
Highlights & Details
Universal isolating transformer
- 1 x 230 V, 400 V
- 1 x 230 V AC
- 3.50 A
- 800 VA
Technical specifications
- Product type
Isolation transformer
- Output voltage
230 V AC
- Output current
3.50 A
- No. of outputs
1 x
- No. of inputs
1 x
800 VA
- Input voltage
230 V
400 V
- Standards
IEC 61558-2-4, VDE 0570 Part 2-4
- Connection
Screw terminal
- Width
129.4 mm
- Height
144 mm
- Length
150 mm
- Dim
(L x W x H) 150 x 129.4 x 144 mm
- Output voltage (number x voltage)
1 x 230 V AC
- Design type
Open
- Input voltage (number x voltage)
1 x 230 V, 400 V
- Frequency
50 - 60 Hz
- Weight
11.2 kg
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
L-piece
- Type
IZ4581
Documents & Downloads
Datasheet
Datasheet 408216 elma TT IZ4581 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 800 VA 3.50 A
User & Safety Instructions
User & Safety Instructions 408216 elma TT IZ4581 Isolation transformer 1 x 230 V, 400 V 1 x 230 V AC 800 VA 3.50 A
Description
This text is machine translated.































