
Highlights & Details
Murrelektronik 6686342 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 100 VA
- 1 x 230 V, 400 V
- 1 x 24 V AC
- 100 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
24 V AC
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
230 V
400 V
- Standards
Complies with EN 61558 · Contact protection as per EN 60529
- Connection
Spring-loaded terminal
- Width
84 mm
- Height
86 mm
- Length
98 mm
- Dim
(L x W x H) 98 x 84 x 86 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Input voltage (number x voltage)
1 x 230 V, 400 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
L-piece
DIN rail
- Protection class
IP20
- Type
MTS 0100-230-400/24
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
100 VA
- Output voltage
24 V AC
- Input voltage
230/400 V AC
- Primary voltage
230/400 V AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 710604 Murrelektronik 6686342 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 100 VA
User & Safety Instructions
User & Safety Instructions 710604 Murrelektronik 6686342 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 100 VA





















