
Highlights & Details
VSTR-safety transformer
- 1 x 230 V
- 1 x 18 V AC
- 5.56 A
- 100 VA
Technical specifications
- Glass tube micro-fuse M 1.25 A
- Product type
Safety transformer
- Output voltage
18 V AC
- Output current
5.56 A
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
230 V
- Standards
IEC/EN 61558-2-6
- Connection
Screw terminal
- Width
84 mm
- Height
78 mm
- Dim
(W x H) 84 mm x 78 mm
- Output voltage (number x voltage)
1 x 18 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Weight
1.68 kg
- Content
1 pc(s)
- Insulation class
T 40/E
- Mounting type
L-piece
- Protection class
II
- Type
VSTR 100/18
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
100 VA
- Mounting type
Mounting straps
- Input voltage
230 V
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 710615 Weiss Elektrotechnik VSTR 100/18 Safety transformer 1 x 230 V 1 x 18 V AC 100 VA 5.56 A
Conformity certificate
Conformity certificate 710615 Weiss Elektrotechnik VSTR 100/18 Safety transformer 1 x 230 V 1 x 18 V AC 100 VA 5.56 A
Description
Features
- Functional plastic housing with cooling fins and 4 fixing clips, connections made of sturdy screw terminals.





















