
Highlights & Details
3 Ul 75/41.5 Autotransformer AT3 2-48/50-4
- 3 x 480 V AC, 500 V AC
- 3 x 400 V AC
- 2000 VA
Technical specifications
- Product type
Autotransformer
- Output voltage
400 V AC
- No. of outputs
3 x
- No. of inputs
3 x
2000 VA
- Input voltage
480 V AC
500 V AC
- Standards
According to VDE 0570 Part 2-13, DIN EN 61558-2-13, EN 61558-2-13, IEC 61558-2-13, UL 5085-1/-2, CSA22.2 No. 66
- Connection
Screw terminal
- Width
155 mm
- Height
155 mm
- Length
110 mm
- Dim
(L x W x H) 110 x 155 x 155 mm
- Output voltage (number x voltage)
3 x 400 V AC
- Design type
Open
- Input voltage (number x voltage)
3 x 480 V AC, 500 V AC
- Frequency
50 - 60 Hz
- Weight
6.10 kg
- Content
1 pc(s)
- Insulation class
F
- Mounting type
L-piece
- Test mark
cULus recognized
- RoHS-compliant
Yes
- Protection class
I
- Type
AT3 2-48/50-4
- Max. ambient temperature
+40 °C
- Efficiency
90 %
Documents & Downloads
Datasheet
Datasheet 1390735 BLOCK AT3 2-48/50-4 Autotransformer 3 x 480 V AC, 500 V AC 3 x 400 V AC 2000 VA
User & Safety Instructions
User & Safety Instructions 1390735 BLOCK AT3 2-48/50-4 Autotransformer 3 x 480 V AC, 500 V AC 3 x 400 V AC 2000 VA
Description
This text is machine translated.




















