
Highlights & Details
VSTR-safety transformer
- 1 x 230 V
- 1 x 12 V AC
- 2.92 A
- 35 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
12 V AC
- Output current
2.92 A
- No. of outputs
1 x
- No. of inputs
1 x
35 VA
- Input voltage
230 V
- Standards
IEC/EN 61558-2-6
- Connection
Screw terminal
- Width
60 mm
- Height
50 mm
- Length
112 mm
- Dim
(L x W x H) 112 x 60 x 50 mm
- Output voltage (number x voltage)
1 x 12 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Weight
0.75 kg
- Content
1 pc(s)
- Insulation class
T 40/E
- Mounting type
L-piece
- Protection class
II
- Type
VSTR 35/12
- Max. ambient temperature
+40 °C
- Min. ambient temperature
-20 °C
35 VA
- Mounting type
Mounting straps
- Input voltage
230 V
- Primary voltage
230 V
Documents & Downloads
Datasheet
Datasheet 710927 Weiss Elektrotechnik VSTR 35/12 Safety transformer 1 x 230 V 1 x 12 V AC 35 VA 2.92 A
User & Safety Instructions
User & Safety Instructions 710927 Weiss Elektrotechnik VSTR 35/12 Safety transformer 1 x 230 V 1 x 12 V AC 35 VA 2.92 A
Description
Features
- Functional plastic housing with cooling fins and 4 fixing clips, connections made of sturdy screw terminals.





















