
Highlights & Details
elma TT IZ59 Universal mains transformer 1 x 230 V 2 x 10 V AC, 12 V AC, 15 V AC 36 VA 1.20 A
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
10 V AC
12 V AC
15 V AC
- Output current
1.20 A
- No. of outputs
2 x
- No. of inputs
1 x
36 VA
- Input voltage
230 V
- Connection
Soldering
- Width
50 mm
- Height
61 mm
- Dim
(W x H x D) 50 x 61 x 64 mm
- Output voltage (number x voltage)
2 x 10 V AC, 12 V AC, 15 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ59
- Depth
64 mm
36 VA
- Output voltage
2 x 10-12-15 V
Documents & Downloads
Datasheet
Datasheet 514764 elma TT IZ59 Universal mains transformer 1 x 230 V 2 x 10 V AC, 12 V AC, 15 V AC 36 VA 1.20 A
User & Safety Instructions
User & Safety Instructions 514764 elma TT IZ59 Universal mains transformer 1 x 230 V 2 x 10 V AC, 12 V AC, 15 V AC 36 VA 1.20 A






















