
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
elma TT IZ1221 Safety transformer 1 x 230 V 1 x 24 V AC 60 VA 2.50 A
- 1 x 230 V
- 1 x 24 V AC
- 2.50 A
- 60 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
24 V AC
- Output current
2.50 A
- No. of outputs
1 x
- No. of inputs
1 x
60 VA
- Input voltage
230 V
- Connection
Screw terminal
- Width
75 mm
- Height
107 mm
- Length
84 mm
- Dim
(L x W x H) 84 x 75 x 107 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Type
IZ1221
60 VA
- Output voltage
24 V AC
- Input voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 514317 elma TT IZ1221 Safety transformer 1 x 230 V 1 x 24 V AC 60 VA 2.50 A
User & Safety Instructions
User & Safety Instructions 514317 elma TT IZ1221 Safety transformer 1 x 230 V 1 x 24 V AC 60 VA 2.50 A
Description
All transformers feature terminals, earth connections and welded bases. All units meet VDE requirements.




















