• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1010110 Surface-mount Motion detector IP55

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-280°
  • Colour: white
  • Type of connection: Screw terminal
  • Halogen-free FALSE
  • Surface protection: Untreated
  • Nom. voltage: 230/230 V
Product type

Motion detector

Mounting type

Surface-mount

Similar RAL

9010

IP55

Type

Motion detector

Width

95 mm

Height

129 mm

Dim

(W x H x D) 95 x 129 x 115.5 mm

Depth

115.5 mm

Material

Plastic

Temp.

25-55 °C

Sensor type

Passive Infrared

Surface mounted (plaster)

White

95 mm

Movement sensor

FALSE

129 mm

115.5 mm

Screwed terminal

Untreated

TRUE

AC

1800 s

50-50 Hz

FALSE

TRUE

FALSE

FALSE

FALSE

Thermoplastic

25 m

12 m

2300 W

-25-55 °C

Plastic

FALSE

FALSE

2-1000 lx

TRUE

25 m

TRUE

FALSE

FALSE

FALSE

9010

TRUE

TRUE

TRUE

FALSE

280°

IK04

FALSE

230-230 V

IP55

FALSE

FALSE

TRUE

Matt

0-280°

2 s

30 min

TRUE

3 m

FALSE

FALSE

FALSE

0.1 A

FALSE

FALSE

FALSE

600 W

TRUE

FALSE

Passive infrared

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819734 Theben 1010110 Surface-mount Motion detector IP55

User & Safety Instructions

User & Safety Instructions 3819734 Theben 1010110 Surface-mount Motion detector IP55

Description

Motion detector (PIR) for wall mounting in the outdoor area, detection range 280°, 24 m at 2.5 m mounting height, switching output 1 channel light relay 230 V, detection range can be set digitally via APP (Bluetooth), no mechanical adjustment necessary, mode selection: Automatic / continuous light / D-MODE, can be coupled in groups, permanent light measurement, rear detection (exit-on), Michlight measurement suitable for the control of fluorescence, incandescent and halogen lamps, as well as LEDs, sneak-by guard, pulse function, Test function for checking the detection range, mounting on a flush-mounted socket (60 mm) possible, one-hand socket mounting, immediate start by default possible, area limitation of outdoor motion detector by cover clip

This text is machine translated.