• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1030203 Surface-mount Motion detector IP21

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Horizontal coverage angle 0-360°
  • Colour: white
  • Type of connection: Screw terminal
  • Halogen-free FALSE
  • Surface protection: Untreated
  • Nom. voltage: 230/230 V
Product type

Motion detector

Mounting type

Surface-mount

Similar RAL

9010

IP21

Type

Motion detector

Width

90 mm

Height

47 mm

Dim

(W x H x D) 90 x 47 x 90 mm

Depth

90 mm

Material

Plastic

Temp.

-5-40 °C

Sensor type

Passive Infrared

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3819746 Theben 1030203 Surface-mount Motion detector IP21

User & Safety Instructions

User & Safety Instructions 3819746 Theben 1030203 Surface-mount Motion detector IP21

Information

Information 3819746 Theben 1030203 Surface-mount Motion detector IP21

Description

Motion detector (PIR) for surface mounting on the surface indoors, round detection range 360°, cross walking 8 m, sitting 3 m at 2, 5 m installation height, 1 channel light (relay 230 V), automatic motion and brightness-dependent control for lighting, mixing light, operation as a fully automatic, brightness switching value adjustable via potentiometer, follow-up time adjustable via potentiometer, Factory default setting allows immediate operation (brightness switching value 100 Lux, follow-up time 2 min.)

This text is machine translated.