• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1509205 Weather station Meteodata 150 basic KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Other
Product type

Weather station

IP44

Mounting type

Surface-mount

Hub

Not required, optional for remote access

Type

Multiple sensor

Power consumption

0.1 W

Surface mounted (plaster)

Other

Multiple sensor

0.1 W

TRUE

FALSE

FALSE

TRUE

FALSE

0

FALSE

FALSE

TRUE

IP44

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

Datasheet

Datasheet 3819662 Theben 1509205 Weather station Meteodata 150 basic KNX

User & Safety Instructions

User & Safety Instructions 3819662 Theben 1509205 Weather station Meteodata 150 basic KNX

Information

Information 3819662 Theben 1509205 Weather station Meteodata 150 basic KNX

Description

KNX weather station, Data Secure, for fully automatic blind and sun protection control, measurement of wind, temperature as well as brightness, sensed temperature, wall or mast mounting (optional), Evaluation of the measured variables directly in the device, additional threshold channels for linking external KNX sensors, logic channels

This text is machine translated.

What kind of KNX are you looking for?