• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 1610011 DIN rail mount timer analogue 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1x CHANGEOVER

Type

analogue

Type

1610011

Manufacturer part #

1610011

Factory colour

Multicolour

Dim

(L x W x H) 65.6 x 53.6 x 90.4 mm

Width

53.6 mm

Height

90.4 mm

Length

65.6 mm

Features

Programmable ON/AUTO/OFF settings

Switching cycle

24h mode

Mounting type

DIN rail

Weight

0

DIN rail

52.5

90 mm

60 mm

Change-over contact

3

AC

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 491555 Theben 1610011 DIN rail mount timer analogue 230 V

User & Safety Instructions

User & Safety Instructions 491555 Theben 1610011 DIN rail mount timer analogue 230 V

Description

Range installation timer w/o power reserve, width 52.5 mm, 24 hour program, shortest switching time 15 min., clock for time display and 12h/24h detection, time correction in and counter-clockwise possible, Circuit selection, and hand switch with 3 positions: continuous-ON/AUTO/continuous-OFF, switching state display, DuoFix spring-plug terminals for each of the 2 conductors, 1 changeover contact 16 A/250 V~, 230 V/50 Hz, clear cover lead-sealable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)