• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller SC 18.20 easy 230V 50-60Hz DIN rail mount timer 230 V AC 4000 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 120.00
-30 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Week digital timer

  • Complete switching program of the current day at a glanceReplaceable battery (CR 2032) with 10 years power reserveOptimized own consumption: Only 0.2 W in "standby" modeLarge, clear and illuminated display with one line of textEasy to useFast and intuitive programmingOhne Netzanschluss programmierbarData security through E2-PROMSmartphone programmable via NFC (free iOS and Android app)
  • This text is machine translated.
  • 'A stylised N in a gold-coloured square, symbol for Near Field Communication (NFC), with a small 'TM' in the top right corner.'

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V AC

Channels

2-channel

Type

SC 18.20 easy 230V 50-60Hz

Manufacturer part #

23635

Factory colour

Black

Red

Dim

(L x W x H) 63 x 35.8 x 90 mm

Memory slots

56

Astro function

No

Output rating

4000 W

Display type

LCD

Display backlighting

Yes

Min. power reserve

10 years

Impulse

Yes

Width

35.8 mm

Height

90 mm

Length

63 mm

Switching cycle

24h mode

7 day mode

Documents & Downloads

Datasheet

Datasheet 1505498 Müller SC 18.20 easy 230V 50-60Hz DIN rail mount timer 230 V AC 4000 W

User & Safety Instructions

User & Safety Instructions 1505498 Müller SC 18.20 easy 230V 50-60Hz DIN rail mount timer 230 V AC 4000 W

Description

Features

  • 2-channelDaytime and week programAnnual program via additional switching times56 memory slotsNFC integratedDirectly programmable via app10 years power reserveReplaceable battery (CR 2032)Shortest switching distance 1 min.Breaking capacity 16 A per channelAdditional switching times ON, OFF and pulse according to date and timePermanent switching according to date and time / holiday programManual permanent switchingManual switching anticipationAutomatische SommerzeitumstellungOperating hours and switching pulse counterEasy to useBacklit displaySecurity through PIN codingNFC programming (ISO 15693 standard)

More interesting products

(*All information is plus legal VAT)