• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ORBIS Zeitschalttechnik DATA MICRO-2 + 230 V DIN rail mount timer digital 250 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Nominal current 16 (10) A.
Product type

DIN rail mount timer

Operating voltage

250 V AC

Channels

2x CHANGEOVER

Type

digital

Type

DATA MICRO-2 + 230 V

Manufacturer part #

OB171912N

Dim

(L x W x H) 88 x 35 x 65 mm

Memory slots

32

Min. power reserve

4 years

Impulse

Yes

Width

35 mm

Height

65 mm

Length

88 mm

Features

Daylight savings control (automatic)

Progammable

Documents & Downloads

Datasheet

Datasheet 2233997 ORBIS Zeitschalttechnik DATA MICRO-2 + 230 V DIN rail mount timer digital 250 V AC

User & Safety Instructions

User & Safety Instructions 2233997 ORBIS Zeitschalttechnik DATA MICRO-2 + 230 V DIN rail mount timer digital 250 V AC

More interesting products

(*All information is plus legal VAT)