• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4804414 LUXORliving iON4 G BK Temperature controller Flush mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Black
  • Operating voltage KNX: Bus voltage, ≤12.5 mA
Product type

Temperature controller

Mounting type

Flush mount

Similar RAL

9005

IP20

No. of keys

4

Material

Glass

Material properties

painted

Flush mounted (plaster)

Black

Lacquered

FALSE

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

TRUE

Glass

4

LUXORliving

FALSE

FALSE

9005

TRUE

IP20

TRUE

FALSE

Glossy

4

FALSE

FALSE

20 mm

Documents & Downloads

Datasheet

Datasheet 3819707 Theben 4804414 LUXORliving iON4 G BK Temperature controller Flush mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819707 Theben 4804414 LUXORliving iON4 G BK Temperature controller Flush mount 1 pc(s)

Information

Information 3819707 Theben 4804414 LUXORliving iON4 G BK Temperature controller Flush mount 1 pc(s)

Description

LUXORliving glass push-button sensor with 4 buttons and 4 status LEDs with integrated temperature sensor, control of the functions switching, dimming, blinds, scene in the LUXORLIVING system, multi-colored status LEDs, Automatic brightness control of the status LEDs depending on the ambient brightness, integrated temperature sensor for room temperature control with LUXORLIVING heating actuators, mounting of two ion sensors to standard double socket with accessories possible (standard combination distance 71 mm), transparent cover for individual labeling in the scope of supply, color black

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)