• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 4969301 Pushbutton iONprime PB KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface protection: Untreated
  • Colour: Other
Product type

Pushbutton

IP20

Mounting type

Flush mount

Hub

Not required, optional for remote access

No. of keys

8

Material

Plastic

Flush mounted (plaster)

Other

Untreated

FALSE

FALSE

FALSE

Thermoplastic

TRUE

FALSE

FALSE

TRUE

Plastic

8

None

FALSE

TRUE

FALSE

IP20

TRUE

FALSE

Matt

8

FALSE

FALSE

40 mm

Documents & Downloads

Datasheet

Datasheet 3819669 Theben 4969301 Pushbutton iONprime PB KNX

User & Safety Instructions

User & Safety Instructions 3819669 Theben 4969301 Pushbutton iONprime PB KNX

Information

Information 3819669 Theben 4969301 Pushbutton iONprime PB KNX

Description

2-/4-/8-fold KNX-push sensor, a basic unit for all rockers, rocker in 3 variants (1-fold, 2-fold, 4-fold) for selection in 7 colors or materials in high-quality optics and pleasant haptics, rocker as separate accessories absolutely necessary, RGB-LEDs per switch, integrated sensor for temperature, humidity (relative), AQI (air quality index), approximation and brightness

This text is machine translated.

What kind of KNX are you looking for?