• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben 6100130 DIN rail mount timer TR610 top3 230 V AC Week settings

Product type
DIN rail mount timer
Type
Week settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 190.00
-18 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Digital timer TR 610 top 3

  • 56 memory locations

Technical specifications

Product type

DIN rail mount timer

Type

TR610 top3

Type

Week settings

No. of switching intervals

56

Power reserve

10 years

Connection

Screw terminal

Operating voltage

230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Min. temperature

-30 °C

Max. temperature

+55 °C

IP20

Width

35.8 mm

Height

128.2 mm

Depth

69.2 mm

Dim

(W x H x D) 35.8 x 128.2 x 69.2 mm

Content

1 pc(s)

Factory colour

Grey

Mounting type

DIN rail

DIN rail

35

90 mm

60 mm

Change-over contact (NO/NC)

2

AC

IP20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1618701 Theben 6100130 DIN rail mount timer TR610 top3 230 V AC Week settings

User & Safety Instructions 1618701 Theben 6100130 DIN rail mount timer TR610 top3 230 V AC Week settings

Description

Digital timer switch with week program. The date and time is set at the factory. Text-oriented operator guidance on the display with switchable lighting. Full operability also without power connection. Automatic summer/winter time changeover, which can be deactivated. Switching rules for Europe, USA and other countries are already highlighted with a dark background. Dedicated switchover rule or switching to a fixed date can be selected. Interface for OBELISK top2 memory card for PC-based programming. Also, a app-programmierung is possible. Secure transmission via optional Bluetooth Low Energy OBELISK top 3. Maximum Security from manipulation, time switching programs can only be transferred from the App in the watch, if the Bluetooth OBELISK top 3 in the watch.

This text is machine translated.

Features

  • Copying Programs
  • Program Security
  • 10 years power reserve (lithium battery)
  • On-off switching times
  • Circuit selection
  • Continuous switching ON/OFF
  • Integrated operating hours counter
  • Reset possibility
  • Service function for monitoring maintenance intervals
  • Holiday program
  • PIN code

Hints

The bluetooth stick OBELISK top 3 and memory card OBELISK top 2 are not included in the delivery.

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)