• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TRU-DTS-AHC17-30A DIN rail mount timer Operating voltage: 230 V AC 1 change-over 30 A 250 V AC Week setti

1/4
Product type
DIN rail mount timer
Type
Week settings
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
30 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Timer switch for DIN rail Operating voltage 220 V/AC 30 A 250 V/AC

  • Weekly programme
  • Change over: 1
  • Switching intervals: 20

Technical specifications

Product type

DIN rail mount timer

Type

TRU-DTS-AHC17-30A

Type

Week settings

Switching distance (min)

1 min

No. of switching intervals

20

Power reserve

3 years

Operating voltage

230 V AC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

30 A

Min. temperature

-10 °C

Max. temperature

50 °C

IP20

Width

35 mm

Height

89 mm

Depth

65 mm

Dim

(W x H x D) 35 x 89 x 65 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144021 TRU COMPONENTS TRU-DTS-AHC17-30A DIN rail mount timer Operating voltage: 230 V AC 1 change-over 30 A 250 V AC Week setti

Description

Features

  • 250 V/AC , 30 A
  • Switching distance: 1 minute
  • Power reserve: 3 years

Scope of delivery

  • 1 x Digital time switch
  • 1 x Operation manual

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)