• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 1039072 Occupancy sensor Max. range (open field) 28 m LUXA 103 S360-28 KNX UP

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Occupancy sensor

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Channels

4

28 m

Mounting type

Flush mount

Width

80 mm

Height

57 mm

Depth

57 mm

(Ø)

80 mm

Dim

(Ø x H) 80 mm x 57 mm

Hub

Not required, optional for remote access

Weight

0.058 kg

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358737 Theben KNX 1039072 Occupancy sensor Max. range (open field) 28 m LUXA 103 S360-28 KNX UP

User & Safety Instructions

User & Safety Instructions 3358737 Theben KNX 1039072 Occupancy sensor Max. range (open field) 28 m LUXA 103 S360-28 KNX UP

User & Safety Instructions 3358737 Theben KNX 1039072 Occupancy sensor Max. range (open field) 28 m LUXA 103 S360-28 KNX UP

Description

Presence detectors (PIR) for ceiling mounting in the indoor area (DE/AP with accessories), detection range 28 x 5 m at a mounting height of 3 m for corridors, for KNX bus system, 2 channels of light and 2 channels Presence for HVAC control, 2 channels of light with 1 light measurement, automatic lighting control with constant light control or switching mode, Dimmable lighting in switching mode with and without daylight, integrated temperature sensor, day / night switching via telegram, stand-by functionality (orientation light), 3 logic channels (AND/OR/XOR), operation possible as full or semi-automatic, manual override possible via external KNX buttons, directed brightness measurement (mixed light measurement), easy adjustment of brightness measurement, short-time presence, selectable control function, teach-in function, scene function Lock functions, on-delay and follow-up time Presence can be set, expansion of the detection range through parallel connection, detection sensitivity can be changed for application in the outdoor area, test mode for checking the function and detection range, setting via ETS software (full range of functions), setting via remote control/APP or APP (BLE)

This text is machine translated.

What kind of KNX are you looking for?