• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 4940225 Actuator RM 16 S KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-by power: ~0.5 W
  • Mounting type: DIN-rail
  • Width: 8 TE
  • Connection type: KNX Bus Terminal
  • Max. Conductor cross-section: Solid: 0.5 mm² (Ø 0.8) to 4 mm²; stranded conductor with wire-end sleeve: 0.5 mm² to 2.5 mm²
  • Number of channels: 16
  • contact type: Closer, 16 A, 3 A
  • Ohm resistive load: 3680 W
  • glow/halogen lamp load: 2000 W
  • fluorescent lamp load (KVG) parallel compensated: 1300 W (140 µF)
  • fluorescent lamp load (KVG) not compensated: 2000 VA 2000
  • VA lamp load (EVG): 1200 W
  • Compact fluorescent lamps: 300 W
  • Inrush current: Max. 800 A / 200 µs
  • Voltage output: 240 V AC
  • Switching output: Potential-free
Product type

Actuator

Series

KNX

Max. switching capacity

3680 W

Used at

Indoors

IP20

Operating voltage

240 V AC

Data transfer (Smart Home)

Wired

Channels

16

Mounting type

DIN rail

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

n.rel.

DRA (DIN-rail adapter)

16 A

0.5 W

110-230 V

TRUE

FALSE

FALSE

TRUE

8

FALSE

IP20

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2157683 Theben KNX 4940225 Actuator RM 16 S KNX

User & Safety Instructions

User & Safety Instructions 2157683 Theben KNX 4940225 Actuator RM 16 S KNX

Description

KNX switch actuator with relay outputs for 16 switching channels, series mounting case width 8 TE, LED status indicator for each channel, hand switch with status display (even without the bus voltage), connections, Contact Type (NC/NO) and participation in central commands such as permanently on, permanently off, central and scene storage/retrieval, Switching Functions: on/off, impulse, a/Aus-Verzogerung according to DIN 18015-2, stair light with warned logical links: Lock, and, share, or. Status feedback object for each channel, central objects with and without priority, store and retrieve scenes (object), Scene object for each channel

This text is machine translated.

What kind of KNX are you looking for?