• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 5009231 Wall clock OSIRIA 240 SR KNX

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
Product type

Wall clock

Series

KNX

Used at

Indoors

Power supply (LOV)

via bus

Data transfer (Smart Home)

Wired

Mounting type

Wall

Width

41.5 cm

Height

64 mm

(Ø)

415 mm

Dim

(Ø x H) 415 mm x 64 mm

Hub

Not required, optional for remote access

n.rel.

Sub-clock

64 mm

60 mm

White

415 mm

TRUE

Plastic

FALSE

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2158131 Theben KNX 5009231 Wall clock OSIRIA 240 SR KNX

User & Safety Instructions

User & Safety Instructions 2158131 Theben KNX 5009231 Wall clock OSIRIA 240 SR KNX

User & Safety Instructions 2158131 Theben KNX 5009231 Wall clock OSIRIA 240 SR KNX

Description

KNX Nebenuhr, one-sided indoor wall clock, Face diameter 40 cm, white metal face with black fine marking digits for hours and minutes, face according to DIN 41 091, impact-resistant plastic case with matte edge, diameter 41.5 cm, height 6.4 cm, power reserve 10 days

This text is machine translated.

What kind of KNX are you looking for?