• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben KNX 9070807 Monopole antenna Antenne RC-GNSS R

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Monopole antenna

Series

KNX

Used at

Outdoors

Data transfer (Smart Home)

Wired

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3358057 Theben KNX 9070807 Monopole antenna Antenne RC-GNSS R

User & Safety Instructions

User & Safety Instructions 3358057 Theben KNX 9070807 Monopole antenna Antenne RC-GNSS R

Description

GNSS antenna for worldwide time synchronization and positioning by receiving a satellite signal in a rugged sealed enclosure, supported signals: GPS, Galileo, Glonass and QZSS, antenna is connected through a 2-wire cable (max. 100 m) to Theben top2/top3 RC devices (up to 5 devices can be connected, depending on device type), no separate power supply required, The positioning can only be determined when connected to the devices TR 641 top2 RC, TR 642 top2 RC, TR 644 top2 RC, SELEKTA RC and TR 648 top2 RC KNX, impact resistance IK 8, protection class IP 65

This text is machine translated.

What kind of KNX are you looking for?