• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben SELEKTA 170 top3 12-24 V Timer

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: Other
  • DIN rail mounting
Product type

Timer

Type

SELEKTA 170 top3 12-24 V

Manufacturer part #

1704130

Dim

(W x H x D) 35 x 128 x 60 mm

Width

35 mm

Height

128 mm

Depth

60 mm

Channels

1

IP20

Supply voltage

12-24 V

DIN rail

35 mm

128 mm

60 mm

1

56

TRUE

1

Other

FALSE

TRUE

FALSE

Change-over contact (NO/NC)

FALSE

2

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

TRUE

TRUE

AC/DC

TRUE

TRUE

FALSE

12-24 V

TRUE

10

1 min

16 A

TRUE

IP20

0.25 s

FALSE

FALSE

20 W

Documents & Downloads

Datasheet

Datasheet 3819749 Theben SELEKTA 170 top3 12-24 V Timer

User & Safety Instructions

User & Safety Instructions 3819749 Theben SELEKTA 170 top3 12-24 V Timer

Information

Information 3819749 Theben SELEKTA 170 top3 12-24 V Timer

Description

Digital timer for DIN-rail, 12-24 V, 1 channel, Astro and week program, width 2 TE, Astronomic switching function, programmable position data via coordinates or country city list, APP programming possible, safe transmission via optional Bluetooth Low Energy OBELISK top3, maximum tamper protection, timer programs can only be transferred from the APP to the watch, when the Bluetooth OBELISK top3 is in the watch, 100% compatible with top2, 0, 4 watt standby power, Duoffix plug-in terminals, power reserve and programmed summer/winter changeover, OBELISK interface for PC programming

This text is machine translated.