• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben theLeda B30 dual BK 1020675 LED outdoor floodlight 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED spotlight 30 W, 3000/4000 K switchable, motion detector module available as accessories, black

  • Power= 30 W
  • Colour temperature= 4000 K

Technical specifications

  • Luminous flux: 4100-4100 lm
  • Light emission: Direct
  • Type of connection: Screw terminal
  • Black enclosure
  • Light color: White
  • Nom. voltage: 230/230 V
  • Nominal current 0/10 mA
  • Colour temperature 3000-4000 K
Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

30 W

4000 K

Protection class

I

IP65

Factory colour

Black

Dim

(L x W) 68 mm x 204 mm

n.rel.

Light bulb included

Yes

Width

204 mm

Length

68 mm

Material properties

painted

Number of pins

4

Power factor

0.95

I

204 mm

Matt

None

2.5 mm²

Screwed terminal

Black

Lacquered

AC

FALSE

Not required

80-89

TRUE

FALSE

FALSE

4

68 mm

148 mm

Aluminium

LED not exchangeable

Other

Direct

Symmetric

Plastic, transparent

IK07

230-230 V

FALSE

IP65

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

Wide beam 41-80°

0-2.5 mm²

FALSE

0-10 mA

3000-4000 K

30 W

1500 lm

White

Rotatable

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

4100-4100 lm

Ending

SDCM6

27

RG0

4

-20-40 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Reflector

120 lm/W

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

No

No

FALSE

Not required

FALSE

0.95

Documents & Downloads

Datasheet

Datasheet 3819704 Theben theLeda B30 dual BK 1020675 LED outdoor floodlight 30 W

User & Safety Instructions

User & Safety Instructions 3819704 Theben theLeda B30 dual BK 1020675 LED outdoor floodlight 30 W

Information

Information 3819704 Theben theLeda B30 dual BK 1020675 LED outdoor floodlight 30 W

Description

LED spotlight 30 Watt, black, suitable for outdoor use, selectable color temperature (3000 K or 4000 K), with diffuser cover to prevent blinding, flexibly expandable through optional module with motion detector including twilight switch, spotlight adjustable, insect-friendly, dark sky function, stainless steel mounting bracket, aluminum heat sink

This text is machine translated.