• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theben TR 641 top3 BLE RC Timer

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: Other
  • DIN rail mounting
Product type

Timer

Type

TR 641 top3 BLE RC

Manufacturer part #

6410330

Dim

(W x H x D) 53 x 128 x 60 mm

Width

53 mm

Height

128 mm

Depth

60 mm

Channels

1

IP20

Supply voltage

110-230 V

DIN rail

53 mm

128 mm

60 mm

1

56

TRUE

1

Other

TRUE

TRUE

TRUE

Change-over contact (NO/NC)

TRUE

3

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

TRUE

TRUE

AC

TRUE

TRUE

TRUE

110-230 V

TRUE

50-60 Hz

10

1 min

16 A

TRUE

IP20

0.25 s

FALSE

FALSE

600 W

Documents & Downloads

Datasheet

Datasheet 3819754 Theben TR 641 top3 BLE RC Timer

User & Safety Instructions

User & Safety Instructions 3819754 Theben TR 641 top3 BLE RC Timer

Information

Information 3819754 Theben TR 641 top3 BLE RC Timer

Description

Digital timer with annual program and Astro program, DIN rail, 1 channel, 3 TE, APP programming possible through integrated BLE module, time synchronization by connection of an external DCF or GNSS/GPS antenna, with GNSS additional position determination for Astro program, 1 external input, duoffix spring clips, text-oriented user guidance on the display, 800 memory positions, interface for OBELISK top2 memory card (PC programming), 600 watt LED power, 800 Ampere/200 microseconds switch-on current, 0, 8 Watt standby power, 10 years power reserve (lithium battery), zero-passage switching for switching that protects the relay and high lamp loads, ON-OFF switching times, impulse program, cycle program, extensive annual clock functions, Astronomic switch function (automatic calculation of sunrise and sunset times for the whole year), Astro selectable for each channel "3 Astro ranges: sunset, twilight, darkness, circuit selection, continuous ON/OFF, Central duration FROM "simplest switch-off during vacation", flow timer, integrated operating hours counter, holiday program, 2 random programs, Display lighting (can be switched off), PIN coding, automatic summer/winter time changeover, pre-programmed earth hour up to 2044

This text is machine translated.