Digital timer with annual program and Astro program, DIN rail, 2 channels, 3 TE, APP programming possible through integrated BLE module, time synchronization by connection of an external DCF or GNSS/GPS antenna, with GNSS additional position determination for Astro programs, 2 external inputs, Duoffix spring clips, text-oriented user guidance on the display, 800 memory positions, interface for OBELISK top2 memory card (PC programming), 600 watt LED performance, 800 Ampere/200 microseconds switch-on current, 0, 8 Watt standby power, 10 years power reserve (lithium battery), zero-passage switching for switching that protects the relay and high lamp loads, ON-OFF switching times, impulse program, cycle program, extensive annual clock functions, Astronomic switch function (automatic calculation of sunrise and sunset times for the whole year), Astro selectable for each channel "3 Astro ranges: sunset, twilight, darkness, circuit selection, continuous ON/OFF, Central duration FROM "simplest switch-off during vacation", flow timer, integrated operating hours counter, holiday program, 2 random programs, Display lighting (can be switched off), PIN coding, automatic summer/winter time changeover, pre-programmed earth hour up to 2044
This text is machine translated.