• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Theo Klein 3237 sand-box toys

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Recommended age in years of age (at least): 1 year(s)
Depth

670 mm

Height

400 mm

Width

480 mm

UKCA

yes

Products per master (outer) case

2 Stück(e)

Master (outer) case dispatch unit

no

Master (outer) case orderable unit

no

Master (outer) case invoice unit

no

Customs product code (TARIC)

95030070

Dispatch unit

no

Orderable unit

no

Invoice unit

no

Minimum order quantity

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450685 Theo Klein 3237 sand-box toys

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)