• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Theo Small Vileda Broom wagons

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Theo Small Vileda Broom wagons

  • From 3 years
  • Easy to install
  • Incl. broom, mop, sweeping sheet metal and sweeping broom

Technical specifications

UKCA

yes

Description

The Vileda Broom wagons offers small house men and women a lot of accessories for many hours of fun. Like the great, you can use the Mop Wipe, with the broom return and with the sweeping sheet also in the corners. On the wagon is everything ready and can be easily transported. Clean up is never boring!

This text is machine translated.

Features

  • Brush length: 55 cm including handle;sweeping width: approx 15 cm
  • Wischmoplange: 62 cm including handle
  • Hand brush: 18 cm long including handle
  • Scoop: Sweeping Width: 14.5 cm
  • Bucket (H x W x D): 15.5 x 22 x 18 cm

Scope of delivery

  • Theo Small Vileda Broom wagons.

Hints

CAUTION! Not suitable for children under 36 months; risk of suffocation by small parts that could be swallowed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)