• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermal Grizzly Minus Pad Extreme RAM cooler (L x W x H) 120 x 20 x 1.5 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 17,995.00)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

RAM cooler

Factory colour

Pink

Dim

(L x W x H) 120 x 20 x 1.5 mm

Width

20 mm

Height

1.5 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2813823 Thermal Grizzly Minus Pad Extreme RAM cooler (L x W x H) 120 x 20 x 1.5 mm

More interesting products

(*All information is plus legal VAT)