• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake Arcus 380 TG Curved Black Midi tower PC casing Black Window

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermaltake Arcus 380 TG Curved Black Midi tower PC casing

  • Arrows-free panorama optics: The one-piece, curved Tempered Glass surrounds the front and side panels for a seamless, unimpeded view
  • Five pre-installed Infinity fans: Equipped with three side 120 mm reverse fans and two rear 120 mm standard fans for superior airflow ex-factory
  • Wireless Aesthetics (Back-Connect): Full compatibility with ATX Back-Connect motherboards to implement a perfectly organized, cable-free setup
  • Massive cooling capacity: Provides mounting options for up to eleven 120 mm fans or a large 360 mm AIO radiator at the top

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

USB type A

USB C®

Width

250 mm

Height

520 mm

Depth

490 mm

Weight

10.2 kg

Wireless charging

No

Dim

(W x H x D) 250 x 520 x 490 mm

Features

Window

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828151 Thermaltake Arcus 380 TG Curved Black Midi tower PC casing Black Window

Description

Create space for true master performance! The Arcus 380 TG Curved (available in Black and White/Snow) is a spacious two-chamber showcase housing in mid-tower format, which easily ripples even the most demanding setups. Its continuous, curved panorama screen made of hardened glass draws all attention to itself, while the support for ATX Back-Connect mainboards and unbelievable eleven fan slots guarantee maximum performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.