• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake CA-1X5-00M1WN-00 Midi tower Game console casing Black 4 built-in LED fans, Window

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

249 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermaltake CA-1X5-00M1WN-00 Midi tower Game console casing

  • E-ATX mid TowerFour pre-installed CT140 ARGB fansSupport for AIO water cooling or up to 7x 140mm fansExclusive LCD panel sold separately

Technical specifications

Product type

Game console casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

6.4 cm (2.5") internal slots

8

8.9 cm (3.5") internal slots

5

Width

245 mm

Height

525 mm

Depth

507.7 mm

Weight

10.5 kg

Form factor

E-ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 245 x 525 x 507.7 mm

Features

4 built-in LED fans

Window

Keyboard layout

Keyboard not included

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799616 Thermaltake CA-1X5-00M1WN-00 Midi tower Game console casing Black 4 built-in LED fans, Window

Description

The Ceres 500 TG ARGB mid tower chassis impresses through its design optimized for optimum air flow with the Mesh front panel and the four pre-installed 1400 mm PWM ARGB-fans. Moreover, up to three more 140 mm, two 360 mm or a 420 mm can be retrofitted. With the separately available LCD Panel Kit further customization. The information displayed on the LCD panel can be adapted with our TT RGB PLUS 2.0 software.

This text is machine translated.

Scope of delivery

  • Additional GPU holder

Hints

Specially designed for strong Airflow. E-ATX housing

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)