• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake The Tower 300 Limestone Microtower PC casing Chalk white

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Microtower

Factory colour

Chalk white

Width

342 mm

Height

551 mm

Depth

281 mm

Weight

8.3 kg

Form factor

Mini-ITX

Micro-ATX

No. of USB type A 3.0 ports

2 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 342 x 551 x 281 mm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3334543 Thermaltake The Tower 300 Limestone Microtower PC casing Chalk white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.