• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermaltake View 390 Air Snow White Midi tower PC casing Pure white

1/27
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

View 390 air snow white

  • Connections: Top I/O ports with 2 x USB 3.0 and 1 x USB 3.2 (2 Gen) type C.
  • Cooling solution 2 x CT 120mm fan
  • Support: 360 mm AIO cooling solutions
  • Compatible accessories: 3.9"/6" LCD display kit
  • This text is machine translated.

Technical specifications

  • Drive bays: 2 x 3.5 in., 1 x 2.5 in. Or 3 x 2.5 in
  • Expansion slots:7 (rotating, patented design)
  • Motherboards: 6.7" x 6.7" (Mini ITX), 9.6" x 9.6" (Micro ATX), 12" x 9.6" (ATX)
  • 9.6" x 9.6" (Micro ATX) motherboard with hidden connector, 12" x 9.6" (ATX)
  • Side panel: 4 mm hardened glass x 1
  • Material SPCC
Product type

PC casing

Case type

Midi tower

Factory colour

Pure white

Interfaces (front)

HD Audio

Width

287 mm

Height

503 mm

Depth

485 mm

Form factor

ATX

No. of USB type A 3.0 ports

2 x

Wireless charging

No

Dim

(W x H x D) 287 x 503 x 485 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436398 Thermaltake View 390 Air Snow White Midi tower PC casing Pure white

Description

Scope of delivery

  • 1 housing, 2 pre-installed CT 120 fans, accessories

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.