• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Polyester Heating foil 5 V 2.5 W (L x W) 70 mm x 70 mm

Product type
Heating foil
Operating voltage
5 V
Power
2.5 W
Length
70 mm
Width
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Heating foil

Operating voltage

5 V

2.5 W

Material

Polyester

Length

70 mm

Width

70 mm

Dim

(L x W) 70 mm x 70 mm

Documents & Downloads

Datasheet

Datasheet 2634185 Thermo TECH Polyester Heating foil 5 V 2.5 W (L x W) 70 mm x 70 mm

More interesting products

(*All information is plus legal VAT)