• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Silicone Heating foil fibreglass-reinforced 24 V AC, 24 V DC 25 W IP rating IPX7 (L x W) 50 mm x 50 mm

Product type
Heating foil
Operating voltage
24 V AC
24 V DC
Power
25 W
IP rating
IPX7
Length
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating foil

Features

fibreglass-reinforced

Operating voltage

24 V AC

24 V DC

25 W

Material

Silicone

IPX7

Length

50 mm

Width

50 mm

Dim

(L x W) 50 mm x 50 mm

Documents & Downloads

Datasheet

Datasheet 2734803 Thermo TECH Silicone Heating foil fibreglass-reinforced 24 V AC, 24 V DC 25 W IP rating IPX7 (L x W) 50 mm x 50 mm

User & Safety Instructions

User & Safety Instructions 2734803 Thermo TECH Silicone Heating foil fibreglass-reinforced 24 V AC, 24 V DC 25 W IP rating IPX7 (L x W) 50 mm x 50 mm

Description

Hints

Due to high heating power referred to the surface, the heating foil can overheat depending on the installation situation, without sufficient cooling or temperature control, and be destroyed thereby! The specified surface temperature corresponds to a mean value with an environmental temperature of 20 °C (45% r.H.) in still air! The target "Heating temperature" is extremely dependent on external influences such as presence and type of underground, thermal insulation, environmental temperature, air flow, air humidity, operating voltage and tolerances.

More interesting products

(*All information is plus legal VAT)