• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermo TECH Warming drawer

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Warming drawer

Width

480 mm

Depth

500 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760286 Thermo TECH Warming drawer

Description

Thermal drawer heater – comfort brought to the point

Ensure a pleasant treatment experience: With the thermal drawer heater you can reliably temperature the instruments to a pleasant temperature of 37 °C. Ideal for use in gynecological practices, it combines functionality with hygiene – the robust, wipe-clean surface enables fast and safe cleaning.

For more comfort, more confidence and a noticeably better patient experience.

This text is machine translated.

Scope of delivery

  • With 6 bits. Mains adapter

Hints

N.B. Item standard delivery up to the first locked door/gate. Click ACCESSORIES tag for alternative delivery options.