• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thermopad natural warmer Back warmer 1 pc(s) TpR31780 Max. operating time 12 h

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Back warmer

  • Up to12 h heat duration
  • 100% natural ingredients
  • Max. temperature 65 °C

Technical specifications

Product type

Back warmer

Max. temperature

65 °C

Dim

(L x W) 95 mm x 130 mm

Weight

46 g

Max. operating time

12 h

Factory colour

White

Content

1 pc(s)

Width

130 mm

Length

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1897036 Thermopad natural warmer Back warmer 1 pc(s) TpR31780 Max. operating time 12 h

User & Safety Instructions

User & Safety Instructions 1897036 Thermopad natural warmer Back warmer 1 pc(s) TpR31780 Max. operating time 12 h

Description

Thermopad back warmers are fitted with a textile adhesive surface and can be attached to clothing anywhere in the body. The warmth that is already starting after a few minutes can promote general, physical and mental well-being. The heat patch is comfortable, discreet and odorless. The back warmer is particularly popular with rescue services, stadium visitors, winter sports, working in the open air, in the cold store, hunting, forestry, fishing, tents and many other applications.

Thermopad consists of a mixture of natural substances.
This mixture consists of iron powder, salt, activated carbon, water and clay mineral (vermiculite).
The substances are mixed carefully and in the correct ratio, so that a granulate is produced which has the ability to react with oxygen.
A soft fleece that allows oxygen to enter, but does not allow the powder to escape, makes the warmer to what it is, a small, soft cushion of heat in various sizes and shapes.

Thermopad heat pads are designed to generate up to 12 hours of heat after opening the airtight bag, depending on the item. The reaction is based on the simple principle of chemical oxidation. In combination with oxygen, thermal energy, i.e. heat, is generated.
The heat is generated naturally - without environmentally harmful substances. Pleasant, light and always with you.

First the hands and feet start to freeze and then the whole body. This is because the body first starts to freeze on the outer extremities and thus the body's own protective function concentrates the main energy on the torso. These can be controlled with thermo pads in order to have fun with the sport even during longer stays in the cold, as well as remain active and fully concentration able.

This text is machine translated.

Scope of delivery

  • Back warmer
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.