• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ThermoPro TP-02S Meat thermometer Baking, Burgers, Barbecue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ThermoPro Instant-Read Meat Thermometer, Silver

  • The TempPro TP02S Instant-Read Meat Thermometer provides precise and versatile cooking results.
  • Its long probe reaches deep into roasts, smokers, and frying oil, delivering accurate temperature readings within minutes at ±0.9 °F.
  • Features a battery life of up to 2 years, ensuring readiness for every meal from barbecuing to baking.
  • Ideal for home cooks, grill masters, and outdoor cooking enthusiasts to confidently prepare meats and desserts.
  • Best for versatile cooking tasks requiring a longer probe and wider temperature range, such as grilling, deep frying, and checking large roasts.

Technical specifications

  • Probe Size: 304 Stainless Steel 5.375"" (136 mm)
  • Temperature Measurement Range: -58 to 572 °F (-50 to +300 °C)
  • Measurement Accuracy: ±0.9 °F (±0.5 °C)
  • Sensor Type: NTC
  • Response Time: 4-7 seconds
  • Battery Type: 1.5 V (1x LR44 battery)
  • Display Size: LCD 0.81"" L x 0.43"" W (20.0L x 11.0W mm)
  • Unit Size: 8.5"" L x 1.06"" W x 0.75"" H (215.0L x 27.0W x 19.0H mm)
Product type

Meat thermometer

Factory colour

Silver

Accuracy

0.5 °C

Station power supply

LR44 button cell

Weight

35 g

Display

Digital

Functions

Baking

Burgers

Barbecue

Content

1 pc(s)

Material

Steel (stainless)

Temperature

-50 - 300 °C

Power supply

1 x LR44 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775974 ThermoPro TP-02S Meat thermometer Baking, Burgers, Barbecue

Description

Features

  • Fast & Accurate: This instant-read meat thermometer features a 4- to 7-second readout speed and high accuracy of ±0.9 °F, ensuring delicious results every time you cook.
  • Extended Reach: The 5 5/16"" super-long, food-grade stainless steel probe keeps your hands safely away from the heat.
  • Easy to Use: Simply insert the probe into your food to measure its internal temperature in seconds. Powers off after 10 min of inactivity to extend battery life.
  • Wide Variety of Uses: Featuring a wide measuring range of -58 °F to 572 °F (-50 °C to 300 °C), it is perfect for grilling, smoking, barbecuing, candy making, deep frying, baking, and indoor or outdoor cooking.
  • Convenient Storage: Features a mount for easy attachment to wall hooks or a lanyard, while the probe tip cover protects against physical damage.
  • Brand Note: ThermoPro is now TempPro — same trusted quality, same performance (you may receive either branded packaging).

Scope of delivery

  • TP-02S grill thermometer
  • Sleeve
  • LR44 battery
  • User manual

What kind of Household Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)