• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 184460 LED wired Blue Circular 8 mm 360 ° 100 mA 3.1 V

1/3
Product type
LED wired
Forward voltage U(F)
3.1 V
Forward current I(F)
100 mA
Casing
8 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.89 / piece)
€ 4.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thomsen 184460 LED wired Blue Circular 8 mm 360 ° 100 mA 3.1 V

Our service for you

Technical specifications

Product type

LED wired

Factory colour

Blue

Forward voltage U(F)

3.1 V

Forward current I(F)

100 mA

Casing

8 mm

Type

Radial lead

Luminous flux (Φ)

3 lm

Wavelength

460 nm

Radiation angle

360°

Type (LEDs)

White

Diffused

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Type

White/diffuse

Casing

8 mm

Documents & Downloads

Datasheet

Datasheet 184460 Thomsen 184460 LED wired Blue Circular 8 mm 360 ° 100 mA 3.1 V

Description

This LED has a view angle of 360 °. This opens up many new possibilities for the lighting, backlighting and building lighting without shadows (for example model making) .

Hints

Do not look directly into the beam! Risk of retinal damage!

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.