• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 184473 LED wired Yellow, Orange Circular 8 mm 360 ° 60 mA 1.9 V

1/3
Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
60 mA
Casing
8 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thomsen 184473 LED wired Yellow, Orange Circular 8 mm 360 ° 60 mA 1.9 V

Our service for you

Technical specifications

Product type

LED wired

Factory colour

Yellow

Orange

Forward voltage U(F)

1.9 V

Forward current I(F)

60 mA

Casing

8 mm

Type

Radial lead

Luminous flux (Φ)

2.5 lm

Wavelength

585 nm

Radiation angle

360°

Type (LEDs)

White

Diffused

Lens type

Circular

RoHS-compliant

Yes

Content

1 pc(s)

Type

White/diffuse

Casing

8 mm

Documents & Downloads

Datasheet

Datasheet 184473 Thomsen 184473 LED wired Yellow, Orange Circular 8 mm 360 ° 60 mA 1.9 V

Description

This LED has a 360° angle of radiation This opens many new possibilities during illumination, background light and building light without formation of shades (Example: model construction)

Hints

Do not look directly into the beam! Risk of retinal damage!

What kind of Wired LEDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.