• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen 535478 Choke Radial lead Contact spacing 5 mm 1 mH 14 Ω 0.13 A 1 pc(s)

1/2
Image similar
Product type
Choke
Type
Radial lead
Inductance (L)
1 mH
Resistance
14 Ω
Frequency
0.6 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

917 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature fixed inductors

Our service for you

Technical specifications

  • Allowed power loss at 40 °C: 240 mW, ferrite core in plastic casing, radial connecting wires with 5 mm spacing, tolerance ±5%
Product type

Choke

Type

Radial lead

Inductance (L)

1 mH

Frequency

0.6 MHz

Resonance

1.3 MHz

Tolerance ±

5 %

Resistance

14 Ω

Nominal current

0.13 A

Length

7.5 mm

Width

4.8 mm

Height

10.5 mm

CS

5 mm

Content

1 pc(s)

Dim

(L x W x H) 7.5 x 4.8 x 10.5 mm

RoHS-compliant

Yes

Type

535478

Documents & Downloads

Datasheet

Datasheet 535478 Thomsen 535478 Choke Radial lead Contact spacing 5 mm 1 mH 14 Ω 0.13 A 1 pc(s)

Description

Decoupling, equalization or interference suppression in the HF/LF ranges and in selective circuits.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)