• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomsen Ceramic capacitor SMD 0805 1800 pF 50 V 10 % 1 pc(s) Tape cut

Collection
Packaging type
Tape cut
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
50 V
Capacity (elec.)
1800 pF
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.07
-71 %
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

50 V

Capacity (elec.)

1800 pF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Dim
Material

Ceramic

RoHS-compliant

Yes

Type

460303

Material (details)

Ceramic

Nominal voltage (details)

50 V

Material

X7R

Documents & Downloads

Datasheet

Datasheet 460303 Thomsen Ceramic capacitor SMD 0805 1800 pF 50 V 10 % 1 pc(s) Tape cut