• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomson 513133 Wireless door bell Complete set batteryless, incl. nameplate

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 39.99
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THOMSON KINETIC HALO RADIO GONG

  • Wireless doorbells, for plugging into a 230 V socket (works without batteries)
  • Range: Up to 150 m
  • With name plate and LED display, protection class IP44

Technical specifications

Product type

Wireless door bell

Component

Complete set

Doorbell features

batteryless

incl. nameplate

150 m

Tunes

32

Visual signalling

LED light signal

Factory colour

Grey

Frequency

433 MHz

Receiver size

155 x 165 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2368502 Thomson 513133 Wireless door bell Complete set batteryless, incl. nameplate

Description

Design
Simple, minimalist and based on the voice-controlled assistant – this Thomson wireless doorbell blends into any interior.

User- and environment-friendly
The call button functions wirelessly and without a battery. The mechanical energy generated by pressing the button is converted into sufficient electrical energy to send a radio signal to the radio doorbell and thereby trigger the ring tone. The LED light signal indicates to you that visitors are standing in front of the door even in silent mode.

Maintenance-free operation
By converting the mechanical energy of the key press into current, the purchase and change of batteries is gone.

Easy to install
The installation is very fast, no settings are necessary, since the doorbell and call button are already paired.

Suitable for all houses
The radio range of 150 m in the open field gives this doorbell an advantage over the conventional standard solutions.

This text is machine translated.

Features

  • Wireless doorbell, for plugging into a 230 V socket
  • Without battery (works with internal power supply)
  • Range up to 150 m in the open field between bell button and bell
  • With name plate and LED display
  • Protection class IP44
  • Minimalist design
  • Easy to install

Scope of delivery

  • Doorbell
  • Kinetic bell button
  • Wall bracket.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)