• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thorn ECO LUCY LED wet room light LED (monochrome) Built-in LED 40 W Natural white White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

THORNeco LED moist room lamp 4000K IP66 LUCY 1200 #96630332

  • Power= 40 W
  • Total luminous flux= 4004 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

  • Mounting type: Attachment
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for platform/floor mounting: No.
Product type

LED wet room light

Operating voltage

220 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

40 W

Length

1263 mm

40 W

Height

68 mm

Width

77 mm

4000 K

Colour

Natural white

4004 lm

Total luminous flux

4004 lm

IP66

Factory colour

White

Material

Plastic

Weight

1.15 kg

Dim

(L x W x H) 1263 x 77 x 68 mm

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Documents & Downloads

Datasheet

Datasheet 2295452 Thorn ECO LUCY LED wet room light LED (monochrome) Built-in LED 40 W Natural white White

User & Safety Instructions

User & Safety Instructions 2295452 Thorn ECO LUCY LED wet room light LED (monochrome) Built-in LED 40 W Natural white White

Description

Robust IP66 LED lamp for high-quality and efficient lighting in damp and dusty environments, with opal diffuser for even illumination. Through wiring: Equipped with two 3-pin push terminals (N, ground connection, L) as standard. Simple, quick and tool-free installation thanks to twist & lock mechanism on the end caps for access to the push connection terminals. Flexible installation, as the mounting brackets can be freely positioned on the lamp, highly efficient, energy savings of up to 50% compared to T8 lamps. Housing and end caps: Polycarbonate, white diffuser: Polycarbonate, opal mounting brackets: Stainless steel Weight: 1.15 kg

This text is machine translated.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)