• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster T.16000M Space Sim Duo Stick N/A PC Black, Orange

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ThrustMaster T.16000M FCS SPACE SIM DUO Joystick PC black-orange

  • Do up to 256 buttons on the Joystick
  • 4 independent axes including rotary rudder
  • Complete carried useable joystick

Technical specifications

Product type

Flight sim joystick

Compatible with

PC

No. of keys (details)

16

Factory colour

Black

Orange

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1873336 Thrustmaster T.16000M Space Sim Duo Stick N/A PC Black, Orange

Description

Exclusive precision: H.E.A.R.T Hall effect technology™! With 3-D-magnetic sensors on the stick:
256-times higher precision than with current systems (16-bit resolution: 16000 x 16000 values!)
Magnets ensure friction free action for lasting, razor-sharp precision!
A screw spring (2.8 mm diameter) provides the stick for fixed, linear and smooth voltage

Complete carried useable joystick!
3 removable components enable the full adjustment of the joysticks for left or right-handed use
Flying with a joystick in each hand is now in all games, the two joysticks support, really possible!

16 action buttons with tangible recognition in the style of the braille!
12 buttons on the base and 4 on the stick
An eight-point-of-view (POV) - head switch
A switch enables users to configure the 12 buttons on the base for left or right-handed use.

4 independent axes including rotary rudder (controlled by rotation of the sticks)
Ergonomic Trigger for brake (Civil Aviation) or rapid-fire (military aviation, space simulation)
Multi-way head switch (for panoramic view)
Ergonomic design for optimum comfort
Large hand rest for less stress
With Weights reasoned basis for improved stability

T.A.R.G.E.T programming software: program up to 256 buttons on the joystick (buttons the mouse and keyboard)

Thrustmaster Advanced pRogramming Graphical Edi Tor-Software: combines other devices of thrustmaster (which this as a standalone USB device recognized) for charging or create specific mapping profiles for each game
Visit the website (your preferred T. A. R. Support.thrustmaster.com/t16000m-fcs), Thrustmaster G.E. T-space simulation profiles for the T.16000M FCS Space Sim Duo to find, for example, Elite dangerous, Mech Warrior Online, Star citizen, and much more.

This text is machine translated.

Features

  • Supported gaming platforms: PC
  • Gaming Control Technology: analogue/digital
  • Transmission technology: wired
  • Device Interface: USB
  • 16 action buttons
  • Complete carried useable joystick
  • T.A.R.G.E.T programming software.

Scope of delivery

  • Two T.16000M FCS joysticks
  • Two spare thumb dashboard
  • Two replacement index finger dashboard
  • User manual