User & Safety Instructions 1873326 Thrustmaster T.Flight Hotas One Flight sim joystick Xbox One Black
Description
T. Flight Hotas one fightstick for Xbox One & Windows
T. Flight Hotas One, an officially licensed joystick for Xbox One and windows, offers a high degree of realism: The Joystick has 5 axes, 15 action buttons, a rapid-fire deduction and a multi-directional head switch (Navigation/panoramic view), the very easily accessible. The removable drawer regulator - in full size and easy to use (also suitable for VR) - offers an extremely reactive response. The dual rudder system can handle rotation (with locking function) or progressive pan/tilt control. The T.Flight Hotas one has official buttons for the Xbox One console (Guide/View/menu): Access to the social media functions, switching between game and console, navigation through the menu at the top of the console, etc.
The most important points: • The first official joystick for Xbox One and windows, with official buttons for the Xbox One console. • Ergonomically designed, in order to enable adaptation to different flight Sim-Genres (space, air combat, civil aircraft, etc.). • Removable thrust control in full size for easy and fast operation (also suitable for VR). • Adjustable resistor of the joysticks and large hand shelf space. • Extensive equipment: 5 axes + 15 action buttons + 1 rapid-fire deduction + 1 multi-directional head switch (Navigation/panoramic view).
Realistic and ergonomic joystick
In real life, the flight control elements, the pilots used a joystick and a throttle controller: this combination is extremely effective in terms of power output and precision. The T.Flight Hotas One offers the same realism. The realistic and ergonomic design of the joysticks is perfectly tailored to all types of flight Sims (space, air combat, civil aircraft, etc.). The large hand tray helps the players to the hand in a very stable and relaxed position, so that the stick self in a subtle movements can react. You can adjust the resistance of the joysticks according to your wishes and preferences. The base is extra weighted, for an improved stability during the gaming sessions.
Removable throttle controller
The joystick contains a throttle to full size, with which you can control the acceleration of your aircraft easily. The thrust lever is removable and can be positioned in two different ways: - Free-standing and separately from the joystick (to authentic pilots conditions); or - To the joystick is connected (for more stability and space-saving).
Dual rudder system
The joystick has a rudder function, the pedals in the aircraft. The Pilot uses these to adjust the steering to turn so that the aircraft around its vertical axis rotates to the left or right swing (the aircraft). These rudder function is by turning the joystick (with integrated locking) or via the progressive rocker arm.
Ecosystem
The T.Flight Hotas one joystick belongs to Thrust master flight simulations ecosystem. It is therefore compatible with the T. Flight Rudder Pedals - the first rudder, the s.m.a.r.t (sliding motion advanced rail tracks)-runners system for elegant turning maneuvers.
Joystick, throttle, Allen key, operating instructions
Description
T. Flight Hotas one fightstick for Xbox One & Windows
T. Flight Hotas One, an officially licensed joystick for Xbox One and windows, offers a high degree of realism: The Joystick has 5 axes, 15 action buttons, a rapid-fire deduction and a multi-directional head switch (Navigation/panoramic view), the very easily accessible. The removable drawer regulator - in full size and easy to use (also suitable for VR) - offers an extremely reactive response. The dual rudder system can handle rotation (with locking function) or progressive pan/tilt control. The T.Flight Hotas one has official buttons for the Xbox One console (Guide/View/menu): Access to the social media functions, switching between game and console, navigation through the menu at the top of the console, etc.
The most important points: • The first official joystick for Xbox One and windows, with official buttons for the Xbox One console. • Ergonomically designed, in order to enable adaptation to different flight Sim-Genres (space, air combat, civil aircraft, etc.). • Removable thrust control in full size for easy and fast operation (also suitable for VR). • Adjustable resistor of the joysticks and large hand shelf space. • Extensive equipment: 5 axes + 15 action buttons + 1 rapid-fire deduction + 1 multi-directional head switch (Navigation/panoramic view).
Realistic and ergonomic joystick
In real life, the flight control elements, the pilots used a joystick and a throttle controller: this combination is extremely effective in terms of power output and precision. The T.Flight Hotas One offers the same realism. The realistic and ergonomic design of the joysticks is perfectly tailored to all types of flight Sims (space, air combat, civil aircraft, etc.). The large hand tray helps the players to the hand in a very stable and relaxed position, so that the stick self in a subtle movements can react. You can adjust the resistance of the joysticks according to your wishes and preferences. The base is extra weighted, for an improved stability during the gaming sessions.
Removable throttle controller
The joystick contains a throttle to full size, with which you can control the acceleration of your aircraft easily. The thrust lever is removable and can be positioned in two different ways: - Free-standing and separately from the joystick (to authentic pilots conditions); or - To the joystick is connected (for more stability and space-saving).
Dual rudder system
The joystick has a rudder function, the pedals in the aircraft. The Pilot uses these to adjust the steering to turn so that the aircraft around its vertical axis rotates to the left or right swing (the aircraft). These rudder function is by turning the joystick (with integrated locking) or via the progressive rocker arm.
Ecosystem
The T.Flight Hotas one joystick belongs to Thrust master flight simulations ecosystem. It is therefore compatible with the T. Flight Rudder Pedals - the first rudder, the s.m.a.r.t (sliding motion advanced rail tracks)-runners system for elegant turning maneuvers.