• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster T16000M FCS HOTAS Joystick USB PC Black incl. fader

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrustmaster T16000M FCS HOTAS Joystick

  • Extreme precision
  • Suitable for left or right-hand use
  • Ergonomic Trigger for brake or rapid-fire
  • Multi-way head switch (for panoramic view)
  • Ergonomic design for optimum comfort
  • Large hand rest for less stress
  • Weighted base for improved stability

Technical specifications

Product type

Joystick

Compatible with

PC

Interfaces

USB

No. of keys (details)

16

Factory colour

Black

Transfer type

Corded

Game console accessory features

incl. fader

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493925 Thrustmaster T16000M FCS HOTAS Joystick USB PC Black incl. fader

Description

HOTAS joystick: Precision and all controls at your fingertips! T.16000M FCS (Flight Control System) flight stick with H.E.A.R.T magnetic precision technology + TWCS (Thrustmaster Weapon Control System) slider with S.M.A.R.T technology and of course: You have the feeling intuitively in a real cockpit seats!

T.16000M FCS
A high-precision performance with regard to nod and roll movements on the transverse axis as well as rolls over the longitudinal axis to ensure uses the T.16000M FCS-flight stick the H.E.A.R.T (RATE)-Technology™ (US patent US 08471815) with a 16-bit resolution (i.e. 16000 x 16000 values). It thus provides the comparable precision a HOTAS Warthog-Joysticks, a controller of the top class, the player makes possible, the enemy with extreme precision. The built-in spring (2.8 mm in diameter) provides a stable, uniform voltage of the sticks.

The T.16000M FCS has four axes, 16 action buttons with "tangible" recognition in the style of the braille, a achtwegigen perspectives head switch (POV) and an ergonomic trigger. Its distinctive orange accent strips and the lighting allow gamers a deep dive into the exciting atmosphere of their games and support so that a game experience of the extra class.

T.16000M FCS flight stick
Magnets ensure friction free action for razor-sharp precision, the never passes!
The coil spring (2.8 mm in diameter) in the stick enables fixed, linear and smooth voltage.
Completely beidhandiger joystick!
3 removable components enable the full adjustment of the joysticks for left or right-handed use.

Fly with a joystick in each hand is now in all games, the two joysticks support, really possible!
16 action buttons with tangible recognition of the buttons in the style of the braille!
12 on the base and 4 on the stick + a achtwegigen point of view (POV) head switch.
A switch enables users to configure the 12 buttons on the base left- or right-handed use.
4 independent axes including rotary rudder (controlled by the rotation of the sticks).
Ergonomic trigger for the brake (civil flight) or rapid-fire (Military Aircraft, space simulation).
Multi-way head switch (for panoramic view).
Ergonomic design for optimum comfort
Large hand rest for less stress.
Weighted base for improved stability.


TWCS slider
TWCS (Thrustmaster Weapon Control System)-throttle controller: use the left hand in order to speed up the response in the fight and your space ship or your fighter to fly.
The Depth positioning of the TWCS slider offers as compared to the quadrant-based systems a unique operating comfort.

S.M.A.R.T technology: a unique rail system for perfectly smooth and precise sliding movement of the slider.
5 (+3) axes: 1 Throttle (16-bit = values) + two-axle mini-stick + 1 flip lever rudder + 1 rotating antenna + Connection for optional, external dreiachsiges TFRP-rudder (1024 values per axis).
14 action buttons + Eight POV-head: 2 vierwegige switch + 3 buttons + 1 two-position slide control + 1 Pressure mini-stick + 1 eight-point of view head switch.

Ergonomic design for optimum comfort and precision
Thanks to the design and ergonomics, the T.16000M FSC HOTAS users due to its variety of features more efficiency and accuracy when flying. This effective access to the flight instruments is even more so, if the players in the spell of the incredible flight experience by VR-compatible games, is located. The T.16000M FCS HOTAS is the realistic and most intuitive way to sit in a cockpit and a hand on the flight stick and throttle controller.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 294.98*