• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster T16000M FCS Flight Pack N/A USB PC Black incl. foot pedals, incl. fader

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrustmaster T16000M FCS Flight Pack

  • T16000M FCS flight stick + TWCS slider + TFRP pedals
  • Comprehensive, realistic control elements for precise control
  • Ergonomic design for optimum comfort

Technical specifications

Product type

Flight sim joystick

Compatible with

PC

Interfaces

USB

Factory colour

Black

Transfer type

Corded

Game console accessory features

incl. foot pedals

incl. fader

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493926 Thrustmaster T16000M FCS Flight Pack N/A USB PC Black incl. foot pedals, incl. fader

Description

Thrustmaster T.16000M FCS Joystick, throttle and rudder FLIGHT PACK: for PC.
The T.16000M FCS FLIGHT pack consists of the T.16000M FCS (Flight Control System) flight stick and the TWCS (Thrustmaster Weapon Control System) throttle controller and the TFRP (Thrustmaster Flight Rudder Pedals). The system is compatible with PC via USB for Windows ® 10, 8, 7 and Vista (32-bit and 64-bit). The T.16000M FCS has greater precision than from conventional systems. The use of the H. E.A.R. T technology (U.S. patent US 08471815) means that this does not even after many hours of use: This precision is through the 3D (Hall effect) technology with magnetic sensors. The throttle controller and pedals benefit from the s.m.a.r.t (sliding motion advanced rail tracks) technology, which through a unique runners system for extremely precise movements and precise control. The T.A.R.G.E.T programming software allows the user to create and upload, special mappings for each game.

T.16000M FCS flight stick
The T.16000M FCS has four axes, 16 action buttons with "tangible" recognition in the style of the braille, a achtwegigen perspectives head switch (POV) and an ergonomic trigger. Its distinctive orange accent strips and the lighting allow gamers a deep dive into the exciting atmosphere of their games and support so that a game experience of the extra class.

The Thrustmaster TFRP (T. Flight Rudder Pedals)
The TFRP has 4 runners made of anodized aluminum in industrial quality. The unique design of the rails ensures a completely smooth sliding motion in connection with a self-centring rudder axis. The combination of these two elements provides for a perfect balance between smooth and resistance for a Neuzentrierung.

TWCS slider
In order to enable Simmern complete control, the TWCS slider over 14 buttons and a achtwegigen POV-head switch to those of the joysticks can be added. In total, the players 5 axes, 30 buttons and two sequential gear shifters POVs, plus 3 additional axes of the optional TFRP rudder made available.

This text is machine translated.