Thrustmaster T248, racing steering wheel and magnetic pedals
Premium design: Leather coating on the outward-facing part of the steering wheel
The shape of the steering wheel is so versatile that it is suitable for all types of racing games
Up to 25 action buttons, including 2 dual-position encoders on the PC
Interactive racing dashboard with a selection of more than 20 different display options on the steering wheel display
Dynamic Force Feedback: On-the-fly setting of the Force Feedback level (3 preset modes) via the display, compatible with all games
Magnetic rocker switches (patented H.E.A.R.T.-technology) for lightning-fast response times and a super-small switching feeling
Magnetic pedals (patented H.E.A.R.T.-technology) for an unbelievable 12-bit precision, which does not decrease over time
4 different brake pressure modes on the central pedal for optimum braking depending on configuration and game configuration (desk, cockpit, stand, etc.)
Next-generation HYBRID drive system delivers 70% more power than other Thrustmaster hybrid (TMX Series) racing wheels
Officially licensed for Xbox; compatible with Xbox Series X|S, Xbox One and PC
Technical specifications
Product type
Steering wheel
Compatible with
PC
Xbox One
Xbox One S
Xbox Series X
Interfaces
USB
Factory colour
Black
Transfer type
Corded
Keyboard layout
None (PC-controlled)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525940 Thrustmaster T248 X N/A USB PC, Xbox One, Xbox One S, Xbox Series X Black
Description
The T248 features a new, optimized HYBRID DRIVE system with a combined belt and gear mechanism for powerful, realistic and versatile Force Feedback. The T248 delivers 70% more power (compared to the previous Thrustmaster TMX Series hybrid racing wheels) and offers innovative new features such as Force Feedback presets that can be changed during the game, magnetic paddle shifts, An interactive display with more than 20 different display options and a magnetic pedal set with 4 brake pressure modes for the brake pedal. The T248 is designed for all gamers looking for performance and immersion – including those who want to get rid of their keyboard, mouse or gamepad, And those who want to take their racing game to the next level after starting with a steering wheel that is aimed at beginners. This brand new racing steering wheel is officially licensed for Xbox Series X|S and Xbox One and is compatible with PC.
This text is machine translated.
Scope of delivery
T248 steering wheel and baseT3PM pedal set48W power supplyMounting system + screwsUSB cableQuick start guide
System requirements
Windows, Xbox
Description
The T248 features a new, optimized HYBRID DRIVE system with a combined belt and gear mechanism for powerful, realistic and versatile Force Feedback. The T248 delivers 70% more power (compared to the previous Thrustmaster TMX Series hybrid racing wheels) and offers innovative new features such as Force Feedback presets that can be changed during the game, magnetic paddle shifts, An interactive display with more than 20 different display options and a magnetic pedal set with 4 brake pressure modes for the brake pedal. The T248 is designed for all gamers looking for performance and immersion – including those who want to get rid of their keyboard, mouse or gamepad, And those who want to take their racing game to the next level after starting with a steering wheel that is aimed at beginners. This brand new racing steering wheel is officially licensed for Xbox Series X|S and Xbox One and is compatible with PC.
This text is machine translated.
Scope of delivery
T248 steering wheel and baseT3PM pedal set48W power supplyMounting system + screwsUSB cableQuick start guide