• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thrustmaster TM T300 RS Gran Turismo Edition Steering wheel USB PC, PlayStation 5, PlayStation 4, PlayStation 3 Black in

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thrustmaster T300 RS steering wheel with pedals Gran Turismo Edition

  • Licensed Gran Turismo Edition
  • Compatible with PS4, PS3, and PC
  • Removable racing wheel in GT-style
  • 2 large rocker switches directly at the steering wheel

Technical specifications

Product type

Steering wheel

Compatible with

PC

PlayStation 5

PlayStation 4

PlayStation 3

Interfaces

USB

Factory colour

Black

Transfer type

Corded

Game console accessory features

incl. foot pedals

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493927 Thrustmaster TM T300 RS Gran Turismo Edition Steering wheel USB PC, PlayStation 5, PlayStation 4, PlayStation 3 Black in

Description

Removable racing wheel in GT-style
Removable, realistic, 28cm diameter transmitter steering wheel, reinforced with structured rubber covering on the circumference of the Lenkkranzes. With the official GT-logo on the cover of the steering wheel hub.

Extensive landing facilities: 13 action buttons (including 2 on the base) + 1D-pad.
Official PlayStation ® 4 buttons (PS, share, OPTIONS): access to new social features by immediately switching between game and system.

Official PlayStation ® 4-keys including (PS, share, OPTIONS): at all times, switch between the game and the system with immediate access to the new social media features
Realistic: 11"/28 cm (diameter) racing steering wheel with steering wheel spokes made of polished metal
Reinforced rubber textures throughout the extent of the steering wheel
Weighs more than 2.6 lbs/1.2 kg, for ultra-realistic stability and Force Feedback
2 large rocker switches directly at the steering wheel
5"/13cm large rocker switches - 100% Metal
Switch with a life span large 10,000,000 Actions
Comprehensive driving equipment - 13 action buttons (including 2 on the base) + 1D-pad
Easily detachable racing steering wheel by Thrustmaster's quick release system
Replacement of steering wheels very easy

T3 PA-GT EDITION PEDAL SET
In order to experience even more realism, this special GT-Edition the T3 PA-GT EDITION - PEDAL SET, consisting of 3 pedals with a 100% metal core. The Gas and clutch pedal, both in height and distance can be set. The brake pedal has a progressive resistance and is delivered with a conical Gummi-Mod.

2 large, handlebar mounted, Sequential rocker switches
2 large sequential rocker switches - 13 cm high and 100% of metal - are for easy access on the handlebar. Extremely high-quality clock switch (with a life of more than 10 million activations).

This text is machine translated.

What kind of Steering Wheels are you looking for?