HP Thunderbolt DOCK 280W G4 w/combo cable, wired, Thunderbolt 4, black, Kensington, 100 - 240 V, 50 - 60 Hz
HP Thunderbolt Dock G4 – Docking station – USB-C / Thunderbolt 4 – HDMI, 2 x DP, Thunderbolt, USB-C – 1GbE, 2.5GbE; Product type: docking station; docking interface: USB-C / Thunderbolt 4; video interfaces: HDMI, 2 x DP, Thunderbolt, USB-C; Combined with: Combo cable; Dimensions (width x depth x height): 9.8 cm x 9.8 cm x 6.8 cm; Weight: 760 g; Network: Gigabit Ethernet, 2.5 Gigabit Ethernet; Power supply: AC power supply 100-240 V (50/60 Hz) 280 watts power supplied; Manufacturer distribution program: HP Smart buy
Technical specifications
Product type
Laptop docking station
Suitable for
Notebook
Factory colour
Black
Features
Kensington lock
Width
98 mm
Height
68 mm
Depth
98 mm
Weight
0.10
Dim
(W x H x D) 98 x 68 x 98 mm
Compatible with (brand)
HP
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739558 Thunderbolt dock 280W G4 dock
Description
Thunderbolt dock 280W G4 dock
This text is machine translated.
Features
General:
Transmission technology: Cabled
Host Interface: Thunderbolt 4
Product color: Black
Slot type cable lock Kensington
AC input voltage 100 - 240 V
AC input frequency 50 - 60 Hz
Input current 1.7 A
Width 98 mm
Depth: 98 mm
Height: 68 mm
Package width 275 mm
Packaging depth 143 mm
Packaging height 148.5 mm
Description
Thunderbolt dock 280W G4 dock
This text is machine translated.
Features
General:
Transmission technology: Cabled
Host Interface: Thunderbolt 4
Product color: Black
Slot type cable lock Kensington
AC input voltage 100 - 240 V
AC input frequency 50 - 60 Hz
Input current 1.7 A
Width 98 mm
Depth: 98 mm
Height: 68 mm
Package width 275 mm
Packaging depth 143 mm
Packaging height 148.5 mm
What kind of Docking Stations are you looking for?